B41554E4100Q000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 35,61786 €
Datasheet
Image for B41554E4100Q000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41554E4100Q000

DigiKey Part Number
B41554E4100Q000-ND
Manufacturer
Manufacturer Product Number
B41554E4100Q000
Description
CAP ALUM 100000UF 16V SCREW CHAS
Customer Reference
Detailed Description
100000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
10mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
14 A @ 100 Hz
Impedance
9 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.532" Dia (64.30mm)
Height - Seated (Max)
4.201" (106.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes