Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41505F8228M000 | |
|---|---|
DigiKey Part Number | B41505F8228M000-ND |
Manufacturer | |
Manufacturer Product Number | B41505F8228M000 |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 80mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 100 Hz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,57647 € | 824,47 € |
| Unit Price without VAT: | 2,57647 € |
|---|---|
| Unit Price with VAT: | 3,06600 € |




