Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41505A9228M007 | |
|---|---|
DigiKey Part Number | B41505A9228M007-ND |
Manufacturer | |
Manufacturer Product Number | B41505A9228M007 |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 56mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 100 Hz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 56mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41505A9228M000 | TDK | 222 | 495-6194-ND | 7,56000 € | Parametric Equivalent |
| ELXG101VSN222MR50S | Chemi-Con | 204 | 565-ELXG101VSN222MR50S-ND | 4,80000 € | Parametric Equivalent |
| MAL205849222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL205849222E3-ND | 8,84625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,48300 € | 1.114,56 € |
| Unit Price without VAT: | 3,48300 € |
|---|---|
| Unit Price with VAT: | 4,14477 € |




