Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41458B9229M608 | |
|---|---|
DigiKey Part Number | 495-B41458B9229M608-ND |
Manufacturer | |
Manufacturer Product Number | B41458B9229M608 |
Description | SCREW TERMINALS 22000UF 100V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17 A @ 100 Hz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.531" Dia (64.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41456B9229M600 | TDK | 46 | 495-B41456B9229M600-ND | 33,43000 € | Parametric Equivalent |
| B41456B9229M603 | TDK | 0 | 495-B41456B9229M603-ND | 45,11000 € | Parametric Equivalent |
| B41458B9229M600 | TDK | 0 | 495-B41458B9229M600-ND | 25,42860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,62840 € | 1.331,42 € |
| Unit Price without VAT: | 26,62840 € |
|---|---|
| Unit Price with VAT: | 31,68780 € |




