Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41252C7568M067 | |
|---|---|
DigiKey Part Number | B41252C7568M067-ND |
Manufacturer | |
Manufacturer Product Number | B41252C7568M067 |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41252C7568M067 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.43 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1V562MELB25 | Nichicon | 182 | 493-8631-ND | 3,75000 € | Upgrade |
| 381LX562M035K012 | Cornell Dubilier Knowles | 532 | 338-2559-ND | 5,18000 € | Parametric Equivalent |
| 50MXG5600MEFCSN30X25 | Rubycon | 0 | 1189-50MXG5600MEFCSN30X25-ND | 4,90000 € | Parametric Equivalent |
| LGU1V562MELB | Nichicon | 156 | 493-8427-ND | 3,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 1,25869 € | 402,78 € |
| Unit Price without VAT: | 1,25869 € |
|---|---|
| Unit Price with VAT: | 1,49784 € |





