B41252C7568M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 1,27913 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 512
Unit Price: 5,26000 €
Datasheet

Direct


Nichicon
In Stock: 183
Unit Price: 3,54000 €
Datasheet

Direct


Nichicon
In Stock: 197
Unit Price: 3,67000 €
Datasheet

Upgrade


Rubycon
In Stock: 94
Unit Price: 4,81000 €
Datasheet
5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41252C7568M

DigiKey Part Number
B41252C7568M-ND
Manufacturer
Manufacturer Product Number
B41252C7568M
Description
CAP ALUM 5600UF 20% 35V SNAP TH
Customer Reference
Detailed Description
5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.43 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.