
B41252A5129M | |
|---|---|
DigiKey Part Number | B41252A5129M-ND |
Manufacturer | |
Manufacturer Product Number | B41252A5129M |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.09 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1E123MELZ45 | Nichicon | 302 | 493-8612-ND | 4,10000 € | Direct |
| EKMH250VSN123MP45U | Chemi-Con | 200 | 565-EKMH250VSN123MP45U-ND | 8,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 2,75300 € | 27,53 € |
| 50 | 2,23400 € | 111,70 € |
| 160 | 1,97600 € | 316,16 € |
| 640 | 1,75691 € | 1.124,42 € |
| 1.120 | 1,69216 € | 1.895,22 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

