
B41252A4159M | |
|---|---|
DigiKey Part Number | B41252A4159M-ND |
Manufacturer | |
Manufacturer Product Number | B41252A4159M |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.17 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1C153MELZ40 | Nichicon | 167 | 493-8585-ND | 3,60000 € | Direct |
| MAL225626153E3 | Vishay Beyschlag/Draloric/BC Components | 327 | MAL225626153E3-ND | 7,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,11100 € | 21,11 € |
| 50 | 1,69540 € | 84,77 € |
| 160 | 1,48813 € | 238,10 € |
| 640 | 1,31203 € | 839,70 € |
| 1.120 | 1,25754 € | 1.408,44 € |
| 2.560 | 1,22679 € | 3.140,58 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

