
B41231B7109M000 | |
---|---|
DigiKey Part Number | B41231B7109M000-ND |
Manufacturer | |
Manufacturer Product Number | B41231B7109M000 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.68 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,05000 € | 4,05 € |
10 | 2,78300 € | 27,83 € |
50 | 2,25920 € | 112,96 € |
130 | 2,03915 € | 265,09 € |
520 | 1,80498 € | 938,59 € |
1.040 | 1,71675 € | 1.785,42 € |
2.600 | 1,71165 € | 4.450,29 € |
Unit Price without VAT: | 4,05000 € |
---|---|
Unit Price with VAT: | 4,81950 € |