
B41231B478M | |
|---|---|
DigiKey Part Number | B41231B478M-ND |
Manufacturer | |
Manufacturer Product Number | B41231B478M |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.39 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 $ | 7,30 $ |
| 10 | 5,14700 $ | 51,47 $ |
| 80 | 4,06050 $ | 324,84 $ |
| 160 | 3,81325 $ | 610,12 $ |
| 560 | 3,46777 $ | 1.941,95 $ |
| 1.040 | 3,46705 $ | 3.605,73 $ |
| Unit Price without VAT: | 7,30000 $ |
|---|---|
| Unit Price with VAT: | 8,68700 $ |

