
B41231A8228M000 | |
---|---|
DigiKey Part Number | 495-6153-ND |
Manufacturer | |
Manufacturer Product Number | B41231A8228M000 |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,26000 € | 2,26 € |
10 | 1,51100 € | 15,11 € |
50 | 1,19620 € | 59,81 € |
160 | 1,03925 € | 166,28 € |
640 | 0,90586 € | 579,75 € |
1.120 | 0,86456 € | 968,31 € |
2.560 | 0,81385 € | 2.083,46 € |
5.120 | 0,81196 € | 4.157,24 € |
Unit Price without VAT: | 2,26000 € |
---|---|
Unit Price with VAT: | 2,68940 € |