
B41231A7688M000 | |
---|---|
DigiKey Part Number | 495-76907-ND |
Manufacturer | |
Manufacturer Product Number | B41231A7688M000 |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.73 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,20000 € | 3,20 € |
10 | 2,16900 € | 21,69 € |
50 | 1,74280 € | 87,14 € |
160 | 1,53050 € | 244,88 € |
640 | 1,35016 € | 864,10 € |
1.120 | 1,29432 € | 1.449,64 € |
2.560 | 1,26500 € | 3.238,40 € |
Unit Price without VAT: | 3,20000 € |
---|---|
Unit Price with VAT: | 3,80800 € |