Parametric Equivalent

B41231A7478M060 | |
|---|---|
DigiKey Part Number | 495-B41231A7478M060-ND |
Manufacturer | |
Manufacturer Product Number | B41231A7478M060 |
Description | SNAP-IN 4700UF 35V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B41231A7478M060 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.06 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41231A7478M067 | TDK | 0 | 495-B41231A7478M067-ND | 1,06861 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,06861 € | 683,91 € |
| Unit Price without VAT: | 1,06861 € |
|---|---|
| Unit Price with VAT: | 1,27165 € |


