B41043A4478M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,81033 €
Datasheet

Direct


Nichicon
In Stock: 1.759
Unit Price: 2,99000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,20408 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,21784 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 232
Unit Price: 4,51000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 194
Unit Price: 2,09000 €
Datasheet
Image for B41043A4478M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A4478M

DigiKey Part Number
B41043A4478M-ND
Manufacturer
Manufacturer Product Number
B41043A4478M
Description
CAP ALUM 4700UF 20% 16V RADIAL
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.169 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.41 A @ 100 kHz
Part Status
Obsolete
Impedance
20 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1C472MHDNichicon0UPA1C472MHD-ND0,81033 €Direct
UPW1C472MHDNichicon1.759493-1801-ND2,99000 €Direct
MAL215056472E3Vishay Beyschlag/Draloric/BC Components0MAL215056472E3-ND2,20408 €Upgrade
MAL215066472E3Vishay Beyschlag/Draloric/BC Components0MAL215066472E3-ND2,21784 €Upgrade
MAL213655472E3Vishay Beyschlag/Draloric/BC Components232MAL213655472E3-ND4,51000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes