B41042A8276M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1.324
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04379 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 592
Unit Price: 0,38000 €
Datasheet
Image for B41042A8276M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A8276M

DigiKey Part Number
B41042A8276M-ND
Manufacturer
Manufacturer Product Number
B41042A8276M
Description
CAP ALUM 27UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
27 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
133.1 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
242 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.9 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080773005Würth Elektronik1.324732-9125-1-ND0,16000 €Parametric Equivalent
RXK270M1JBK-0611SSurge04403-RXK270M1JBK-0611S-ND0,04379 €Parametric Equivalent
UPJ1J270MEDNichicon592493-17049-ND0,38000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes