B41042A8108M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 2.590
Unit Price: 1,67000 €
Datasheet

Direct


Nichicon
In Stock: 1.274
Unit Price: 2,18000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 48.848
Unit Price: 3,07000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 44
Unit Price: 2,35000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 4.790
Unit Price: 2,43000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 214
Unit Price: 2,32000 €
Datasheet
Image for B41042A8108M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A8108M

DigiKey Part Number
B41042A8108M-ND
Manufacturer
Manufacturer Product Number
B41042A8108M
Description
CAP ALUM 1000UF 20% 63V RADIAL
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.899 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.374 A @ 100 kHz
Part Status
Obsolete
Impedance
98 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1J102MHDNichicon2.590493-1956-ND1,67000 €Direct
UPW1J102MHD6Nichicon1.274493-1957-ND2,18000 €Direct
ELXV630ELL102ML40SChemi-Con48.848565-ELXV630ELL102ML40S-ND3,07000 €Upgrade
ELXY630ELL102ML40SChemi-Con44565-1872-ND2,35000 €Upgrade
108KXM063MCORNELL DUBILIER KNOWLES4.790108KXM063M-ND2,43000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes