Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88.55 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 161 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226KXM050M | CORNELL DUBILIER KNOWLES | 135.896 | 1572-1387-ND | 0,22000 € | Parametric Equivalent |
| 860080672001 | Würth Elektronik | 2.811 | 732-9043-1-ND | 0,11000 € | Parametric Equivalent |
| 860160572003 | Würth Elektronik | 19.474 | 732-9541-1-ND | 0,13000 € | Parametric Equivalent |
| 860160672011 | Würth Elektronik | 7.065 | 732-9589-1-ND | 0,13000 € | Parametric Equivalent |
| EG1H220MP20511U | Chinsan (Elite) | 79 | 4191-EG1H220MP20511UCT-ND | 0,10000 € | Parametric Equivalent |





