B41042A7158M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 803
Unit Price: 1,98000 €
Datasheet

Direct


Nichicon
In Stock: 1.292
Unit Price: 1,68000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 356
Unit Price: 2,14000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 486
Unit Price: 2,03000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 380
Unit Price: 1,63000 €
Datasheet
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A7158M

DigiKey Part Number
B41042A7158M-ND
Manufacturer
Manufacturer Product Number
B41042A7158M
Description
CAP ALUM 1500UF 20% 35V RADIAL
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.126 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.362 A @ 100 kHz
Part Status
Obsolete
Impedance
56 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1V152MHDNichicon803493-5435-ND1,98000 €Direct
UPW1V152MHD6Nichicon1.292493-1876-ND1,68000 €Direct
ELXV350ELL152MK40SChemi-Con356565-ELXV350ELL152MK40S-ND2,14000 €Upgrade
ELXY350ELL152MK40SChemi-Con486565-1827-ND2,03000 €Upgrade
UPJ1V152MHDNichicon380493-5559-ND1,63000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes