B41042A6826M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.812
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 721
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,10460 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.004
Unit Price: 0,48000 €
Datasheet
Image for B41042A6826M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A6826M

DigiKey Part Number
B41042A6826M-ND
Manufacturer
Manufacturer Product Number
B41042A6826M
Description
CAP ALUM 82UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
350.7 mA @ 120 Hz
Packaging
Bulk
Impedance
600 mOhms
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1H820MPD6Nichicon1.812493-15755-ND0,58000 €Direct
860080775012Würth Elektronik6732-860080775012CT-ND0,37000 €Parametric Equivalent
EY1J820MP510C5ERChinsan (Elite)7214191-EY1J820MP510C5ERCT-ND0,31000 €Parametric Equivalent
RZW820M1JBK-1012SSurge04403-RZW820M1JBK-1012S-ND0,10460 €Parametric Equivalent
UPJ1H820MPD6Nichicon1.004493-15647-ND0,48000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes