B41042A2128M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,22559 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,29263 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 3,84344 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 479
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 29
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 336
Unit Price: 0,64000 €
Datasheet
Image for B41042A2128M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A2128M

DigiKey Part Number
B41042A2128M-ND
Manufacturer
Manufacturer Product Number
B41042A2128M
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
919.8 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.022 A @ 100 kHz
Part Status
Obsolete
Impedance
200 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41888C3128M000TDK0B41888C3128M000-ND0,22559 €Upgrade
ELXZ100ELL122MJ20SChemi-Con0565-1907-ND0,29263 €Upgrade
757D128M6R3CG4DVishay Sprague0757D128M6R3CG4D-ND3,84344 €Parametric Equivalent
860080275017Würth Elektronik479732-9083-1-ND0,59000 €Parametric Equivalent
UPJ0J122MPDNichicon29493-17003-ND0,66000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes