B41041A9685M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04754 €
Datasheet
Image for B41041A9685M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41041A9685M

DigiKey Part Number
B41041A9685M-ND
Manufacturer
Manufacturer Product Number
B41041A9685M
Description
CAP ALUM 6.8UF 20% 100V RADIAL
Customer Reference
Detailed Description
6.8 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
35.2 mA @ 120 Hz
Packaging
Bulk
Impedance
4.5 Ohms
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXJ6R8M2ABK-0611SSurge04403-RXJ6R8M2ABK-0611S-ND0,04754 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes