Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 945 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Obsolete | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888D3228M000 | TDK | 2.661 | 495-B41888D3228M000-ND | 1,10000 € | Upgrade |
| 10YXF2200MEFC12.5X20 | Rubycon | 491 | 1189-2169-ND | 1,04000 € | Upgrade |
| 10YXG2200MEFC12.5X20 | Rubycon | 444 | 1189-2170-ND | 1,04000 € | Upgrade |
| 10ZL2200MEFC12.5X20 | Rubycon | 27 | 1189-10ZL2200MEFC12.5X20-ND | 0,91000 € | Upgrade |
| 10ZLG2200MEFC12.5X20 | Rubycon | 861 | 1189-10ZLG2200MEFC12.5X20-ND | 1,16000 € | Upgrade |












