B41041A3109M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 1,22686 €
Datasheet

Direct


Chemi-Con
In Stock: 114
Unit Price: 2,80000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 1,16984 €
Datasheet

Direct


Nichicon
In Stock: 22
Unit Price: 2,55000 €
Datasheet

Upgrade


Rubycon
In Stock: 8.586
Unit Price: 3,10000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 692
Unit Price: 4,57000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 109
Unit Price: 3,89000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 194
Unit Price: 3,77000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,42378 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,43516 €
Datasheet

Upgrade


Nichicon
In Stock: 177
Unit Price: 5,80000 €
Datasheet

Upgrade


Nichicon
In Stock: 228
Unit Price: 4,04000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 4.777
Unit Price: 2,05000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 208
Unit Price: 3,13000 €
Datasheet
Image for B41041A3109M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41041A3109M

DigiKey Part Number
B41041A3109M-ND
Manufacturer
Manufacturer Product Number
B41041A3109M
Description
CAP ALUM 10000UF 20% 10V RADIAL
Customer Reference
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.322 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.58 A @ 100 kHz
Part Status
Obsolete
Impedance
36 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41858C3109MTDK0B41858C3109M-ND1,22686 €Upgrade
EKYB100ELL103MMN3SChemi-Con114565-EKYB100ELL103MMN3S-ND2,80000 €Direct
EKZN100ELL103MMN3SChemi-Con0EKZN100ELL103MMN3S-ND1,16984 €Direct
UHE1A103MHD6Nichicon22493-1517-ND2,55000 €Direct
25PX10000MEFC18X35.5Rubycon8.5861189-1223-ND3,10000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes