B41002A4685M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 2.025
Unit Price: 0,31000 €
Datasheet
Image for B41002A4685M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41002A4685M

DigiKey Part Number
B41002A4685M-ND
Manufacturer
Manufacturer Product Number
B41002A4685M
Description
CAP ALUM 6.8UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
6.8 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
30 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.059" (1.50mm)
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEA-FC1V6R8Panasonic Industry2.02510-EEA-FC1V6R8-ND0,31000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes