Parametric Equivalent

B40940A6207M100 | |
|---|---|
DigiKey Part Number | 495-B40940A6207M100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B40940A6207M100 |
Description | HYBRID POLYMER SMD 200UF 50V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 22mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.516" (13.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B40940A6207M000 | TDK | 0 | 495-B40940A6207M000TR-ND | 0,82367 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,86894 € | 2.085,46 € |
| Unit Price without VAT: | 0,86894 € |
|---|---|
| Unit Price with VAT: | 1,03404 € |


