
B40920A7627M100 | |
|---|---|
DigiKey Part Number | 495-B40920A7627M100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B40920A7627M100 |
Description | CAP ALUM POLYMER 620UF 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40920A7627M100 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer TDK | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications Automotive |
Part Status Active | Features High Vibration |
Capacitance 620 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.673" (17.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 13mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,19196 € | 1.787,94 € |
| Unit Price without VAT: | 1,19196 € |
|---|---|
| Unit Price with VAT: | 1,41843 € |

