
B40640B8517M013 | |
|---|---|
DigiKey Part Number | 495-B40640B8517M013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B40640B8517M013 |
Description | HYBRID POLYMER AXIAL 510UF 63V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 510 µF 63 V Aluminum - Polymer Capacitors Axial, Can 5.2mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications Automotive |
Part Status Active | Features High Vibration |
Type Hybrid | Ripple Current @ High Frequency 11.9 A @ 20 kHz |
Capacitance 510 µF | Size / Dimension 0.551" Dia x 1.181" L (14.00mm x 30.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 5.2mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,10097 € | 10.853,39 € |
| Unit Price without VAT: | 3,10097 € |
|---|---|
| Unit Price with VAT: | 3,69015 € |

