B37981M5472K000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,55409 €
Datasheet

Similar


Murata Electronics
In Stock: 602
Unit Price: 0,43000 €
Datasheet

Similar


Murata Electronics
In Stock: 13
Unit Price: 0,43000 €
Datasheet

Similar


Murata Electronics
In Stock: 5.973
Unit Price: 0,45000 €
Datasheet
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37981M5472K000

DigiKey Part Number
P4950-ND
Manufacturer
Manufacturer Product Number
B37981M5472K000
Description
CAP CER 4700PF 50V X7R RADIAL
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
B37981M5472K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Tolerance
±10%
Height - Seated (Max)
0.098" (2.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR205C472K4RKYOCERA AVX0478-5093-ND0,55409 €Similar
RCER71H472K0A2H03BMurata Electronics602490-12128-ND0,43000 €Similar
RCER71H472K0K1H03BMurata Electronics13490-12878-ND0,43000 €Similar
RCER71H472K0M1H03AMurata Electronics5.973490-7550-1-ND0,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes