B37950K3103K062 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 5.234
Unit Price: 0,67000 €
Datasheet
Image for B37950K3103K062 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37950K3103K062

DigiKey Part Number
B37950K3103K062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37950K3103K062
Description
CAP CER 10000PF 500V X7R 1210
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12107C103KAT2AKYOCERA AVX5.234478-KGM32ER72H103KUCT-ND0,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes