B37949K1682J062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.030
Unit Price: 0,31000 €
Datasheet
Image for B37949K1682J062 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37949K1682J062

DigiKey Part Number
B37949K1682J062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37949K1682J062
Description
CAP CER 6800PF 100V NP0 1210
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes