B37940K1271J070 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 10.866
Unit Price: 0,16000 €
Datasheet
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37940K1271J070

DigiKey Part Number
B37940K1271J070-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37940K1271J070
Description
CAP CER 270PF 100V NP0 0805
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2165C2A271JA01DMurata Electronics10.866490-1609-1-ND0,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes