B37930K5010C070 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 7.772
Unit Price: 0,12000 €
Datasheet

Direct


TDK
In Stock: 3.320
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03408 €
Datasheet

Upgrade


TDK
In Stock: 7.374
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 5.160
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03390 €
Datasheet
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37930K5010C070

DigiKey Part Number
B37930K5010C070-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37930K5010C070
Description
CAP CER 1PF 50V NP0 0603
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes