B37930K5010C060 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 7.712
Unit Price: 0,12000 €
Datasheet

Direct


TDK
In Stock: 3.320
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03408 €
Datasheet

Upgrade


TDK
In Stock: 7.024
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 5.160
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03390 €
Datasheet
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37930K5010C060

DigiKey Part Number
B37930K5010C060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37930K5010C060
Description
CAP CER 1PF 50V NP0 0603
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G1H010C080AATDK7.712445-5614-1-ND0,12000 €Direct
CGA3E2NP01H010C080AATDK3.320445-12397-1-ND0,15000 €Direct
KAM15ACG1H1R0CTKYOCERA AVX0478-KAM15ACG1H1R0CTTR-ND0,03408 €Direct
CGA3E2C0G2A010C080AATDK7.024445-12322-1-ND0,13000 €Upgrade
CGA3E2NP02A010C080AATDK5.160445-12354-1-ND0,16000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes