B37923K5020B760 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 58
Unit Price: 0,08000 €
2.7 pF ±0.1pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37923K5020B760

DigiKey Part Number
495-1916-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37923K5020B760
Description
CAP CER 2.7PF 50V C0H 0402
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK105CH2R7JW-FTaiyo Yuden58587-1017-1-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes