B37871K5562J062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 35
Unit Price: 0,29000 €
Datasheet

Direct


TDK
In Stock: 1.136
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 743
Unit Price: 2,88000 €
Datasheet

Upgrade


KEMET
In Stock: 893
Unit Price: 0,44000 €
Datasheet

Upgrade


TDK
In Stock: 289
Unit Price: 0,37000 €
Datasheet

Upgrade


TDK
In Stock: 2.673
Unit Price: 0,43000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Upgrade


TDK
In Stock: 1.435
Unit Price: 0,41000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 4.725
Unit Price: 0,21000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,28000 €
Datasheet
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37871K5562J062

DigiKey Part Number
B37871K5562J062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37871K5562J062
Description
CAP CER 5600PF 50V NP0 1206
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B37871K5562J062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5C2C0G1H562J060AATDK35445-5693-1-ND0,29000 €Direct
CGA5C2NP01H562J060AATDK1.136445-12841-1-ND0,33000 €Direct
C1206C562F5GACAUTOKEMET743399-7030-1-ND2,88000 €Upgrade
C1206C562J2GACAUTOKEMET893399-11570-1-ND0,44000 €Upgrade
CGA5F2C0G2A562J085AATDK289445-5767-1-ND0,37000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes