Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

B37631K8334K060 | |
|---|---|
DigiKey Part Number | B37631K8334K060-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B37631K8334K060 |
Description | CAP CER 0.33UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B37631K8334K060 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C334K8PACTU | KEMET | 1.732 | 399-C0603C334K8PACTUCT-ND | 0,22000 € | Direct |
| GRM188R61A334KA61D | Murata Electronics | 78.063 | 490-1538-1-ND | 0,16000 € | Direct |
| KGM15BR51A334KT | KYOCERA AVX | 3.699 | 478-KGM15BR51A334KTCT-ND | 0,27000 € | Direct |
| C0603C334K4PACTU | KEMET | 11.300 | 399-C0603C334K4PACTUCT-ND | 0,22000 € | Upgrade |
| C1608X5R1C334K080AA | TDK | 28 | 445-5150-1-ND | 0,09000 € | Upgrade |





