
B33331V7146J080 | |
|---|---|
DigiKey Part Number | 495-77220-ND |
Manufacturer | |
Manufacturer Product Number | B33331V7146J080 |
Description | CAP FILM 14UF 5% 460VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 460V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 460V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.594" Dia (40.50mm) | |
Height - Seated (Max) | 2.638" (67.00mm) | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 49 | 5,23469 € | 256,50 € |
| 98 | 4,99786 € | 489,79 € |
| 147 | 4,87912 € | 717,23 € |
| 539 | 4,57807 € | 2.467,58 € |
| 1.029 | 4,46444 € | 4.593,91 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

