
B32932A3473K189 | |
|---|---|
DigiKey Part Number | 495-75771-2-ND - Tape & Reel (TR) 495-75771-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32932A3473K189 |
Description | CAP FILM 0.047UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32932A3473K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,35540 € | 17,77 € |
| 100 | 0,32270 € | 32,27 € |
| 500 | 0,26766 € | 133,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,22598 € | 293,77 € |
| 2.600 | 0,21397 € | 556,32 € |
| 3.900 | 0,20796 € | 811,04 € |
| 6.500 | 0,20129 € | 1.308,38 € |
| 9.100 | 0,19740 € | 1.796,34 € |
| 13.000 | 0,19365 € | 2.517,45 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

