
B32926H3475K000 | |
|---|---|
DigiKey Part Number | 495-B32926H3475K000-ND |
Manufacturer | |
Manufacturer Product Number | B32926H3475K000 |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32926H3475K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.709" W (42.00mm x 18.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 2,85031 € | 2.052,22 € |
| Unit Price without VAT: | 2,85031 € |
|---|---|
| Unit Price with VAT: | 3,39187 € |

