20 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32926F3206K

DigiKey Part Number
495-3840-ND
Manufacturer
Manufacturer Product Number
B32926F3206K
Description
CAP FILM 20UF 10% 630VDC RADIAL
Customer Reference
Detailed Description
20 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Part Status
Obsolete
Height - Seated (Max)
1.772" (45.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.