B32926E3475M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 11.462
Unit Price: 2,44000 €
Datasheet

Similar


TDK
In Stock: 8
Unit Price: 3,18000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,41371 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,68163 €
Datasheet
4.7 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32926E3475M

DigiKey Part Number
495-3835-ND
Manufacturer
Manufacturer Product Number
B32926E3475M
Description
CAP FILM 4.7UF 20% 630VDC RADIAL
Customer Reference
Detailed Description
4.7 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 0.551" W (42.00mm x 14.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.984" (25.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32924C3475M000TDK11.462495-1889-ND2,44000 €Similar
B32926C3475M000TDK8495-1894-ND3,18000 €Similar
F339MX254731MPI2T0Vishay Beyschlag/Draloric/BC Components0F339MX254731MPI2T0-ND3,41371 €Parametric Equivalent
F339MX254731MPM2T0Vishay Beyschlag/Draloric/BC Components0F339MX254731MPM2T0-ND3,68163 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes