B32924E3565M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.212
Unit Price: 3,38000 €
Datasheet

Similar


TDK
In Stock: 308
Unit Price: 3,75000 €
Datasheet
5.6 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32924E3565M

DigiKey Part Number
495-3828-ND
Manufacturer
Manufacturer Product Number
B32924E3565M
Description
CAP FILM 5.6UF 20% 630VDC RADIAL
Customer Reference
Detailed Description
5.6 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.748" W (31.50mm x 19.00mm)
Part Status
Obsolete
Height - Seated (Max)
1.181" (30.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32924C3565M000TDK1.212495-1890-ND3,38000 €Similar
B32926C3565M000TDK308495-1895-ND3,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes