
B32922C3823K189 | |
|---|---|
DigiKey Part Number | B32922C3823K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32922C3823K189 |
Description | CAP FILM 0.082UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings X2 |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | 0,34667 € | 1.802,68 € |
| Unit Price without VAT: | 0,34667 € |
|---|---|
| Unit Price with VAT: | 0,41254 € |

