Image for B32914B5105K000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32914B5105K000

DigiKey Part Number
495-B32914B5105K000-ND
Manufacturer
Manufacturer Product Number
B32914B5105K000
Description
CAP FILM 1UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32914B5105K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
530V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.630" W (31.50mm x 16.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,36000 €4,36 €
103,16500 €31,65 €
502,69000 €134,50 €
2202,40723 €529,59 €
6602,26158 €1.492,64 €
1.1002,20770 €2.428,47 €
2.6402,13149 €5.627,13 €
Manufacturers Standard Package
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,18840 €