Upgrade
Parametric Equivalent
Parametric Equivalent

B32912A3473M289 | |
|---|---|
DigiKey Part Number | B32912A3473M289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32912A3473M289 |
Description | CAP FILM 0.047UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A3473M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32912A3473K289 | TDK | 0 | B32912A3473K289-ND | 0,32279 € | Upgrade |
| B32912A3473M000 | TDK | 9.796 | 495-3241-ND | 0,87000 € | Parametric Equivalent |
| B32912A3473M189 | TDK | 29 | 495-B32912A3473M189CT-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.680 | 0,30992 € | 1.450,43 € |
| Unit Price without VAT: | 0,30992 € |
|---|---|
| Unit Price with VAT: | 0,36880 € |


