B3277x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32778Z4117K000

DigiKey Part Number
495-B32778Z4117K000-ND
Manufacturer
Manufacturer Product Number
B32778Z4117K000
Description
CAP FILM 110UF 500VDC RDL 4 LEAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
110 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32778Z4117K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
3.9 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,27000 €12,27 €
278,86000 €239,22 €
548,46352 €457,03 €
1088,13694 €878,79 €
5137,59809 €3.897,82 €
1.0267,42419 €7.617,22 €
Manufacturers Standard Package
Unit Price without VAT:12,27000 €
Unit Price with VAT:14,60130 €