B32774X4505K000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32774X0505K000

DigiKey Part Number
495-B32774X0505K000-ND
Manufacturer
Manufacturer Product Number
B32774X0505K000
Description
FILM CAP MKP DC FILTERING - 1000
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32774X0505K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
10.8 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.827" W (31.50mm x 21.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,78000 €2,78 €
101,95200 €19,52 €
501,62320 €81,16 €
1961,44010 €282,26 €
5881,33612 €785,64 €
1.1761,28522 €1.511,42 €
2.5481,23896 €3.156,87 €
5.0961,20521 €6.141,75 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €