
B32756C2905J000 | |
|---|---|
DigiKey Part Number | 495-B32756C2905J000-ND |
Manufacturer | |
Manufacturer Product Number | B32756C2905J000 |
Description | CAP FILM 9UF 5% 500VDC RADIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32756C2905J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.709" W (42.00mm x 18.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 2,79565 € | 2.012,87 € |
| Unit Price without VAT: | 2,79565 € |
|---|---|
| Unit Price with VAT: | 3,32682 € |

