B32686S2223K563 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 10,40943 €
Datasheet
0.022 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32686S2223K563

DigiKey Part Number
B32686S2223K563-ND
Manufacturer
Manufacturer Product Number
B32686S2223K563
Description
CAP FILM 0.022UF 10% 2KVDC SCREW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
70 mOhms
Operating Temperature
-55°C ~ 100°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.654" L x 0.472" W (42.00mm x 12.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Termination
Screw Terminals
Lead Spacing
1.122" (28.50mm)
Applications
Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19210,92542 €2.097,68 €
Manufacturers Standard Package
Unit Price without VAT:10,92542 €
Unit Price with VAT:13,00125 €