
B32686A0224J000 | |
|---|---|
DigiKey Part Number | 495-B32686A0224J000-ND |
Manufacturer | |
Manufacturer Product Number | B32686A0224J000 |
Description | CAP FILM 0.22UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32686A0224J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.630" W (42.00mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.122" (28.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 2,87219 € | 551,46 € |
| Unit Price without VAT: | 2,87219 € |
|---|---|
| Unit Price with VAT: | 3,41791 € |

